3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.180 |
Product Information
Product Overview
ICUSB232PROC USB-C™ to serial adapter lets you connect your USB-C devices to your legacy serial equipment. It converts a USB-C port on your laptop or computer into an RS232 DB9 serial port with COM port retention. This gives you a cost-saving and convenient way to connect to serial devices such as point-of-sale terminals, serial modems, industrial equipment, and a wide variety of other RS232 peripherals. A time-saving and convenient USB/serial solution, the adapter retains assigned serial COM port values in non-volatile memory, allowing the same values to automatically be re-assigned to the adapter serial port if disconnected and reconnected, or disconnected from one USB port and installed in another.
- COM retention allows same port value to be reassigned in event of a reboot or cable is disconnected
- Provides dual buffers for upstream and downstream data transfer
- Supports remote wake-up and power management control
- High speed baud rates up to 921.6Kb/s
- USB powered no external adaptor required
- 0.4m cable length
- Supports Windows, Linux and Mac OS
- 2 year manufacturer warranty and free lifetime technical support
Contents
Adaptor cable and user guide.
Technical Specifications
USB to RS232 Converter
-
D Sub 9 Position Plug
406.4mm
-
USB-C
RS-232 Serial
PL2303GT
16"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate