Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.170 |
Product Information
Product Overview
ICUSB232V2 is a 1 port USB to RS232 DB9 serial adapter cable-M/M. This USB to serial RS232 adapter converts a USB port into an RS232 DB9 serial port to connect to, monitor, and control a serial device. Compatible with your USB 1.0 or 2.0 ports, this USB to RS232 converter works with your Windows, Mac or Linux system. Powered by a USB port, this USB to RS232 serial adapter cable features a lightweight design that conveniently fits into your carrying case, making it ideal for professionals on the go. Suitable for IT administrators looking to add legacy functionality to newer notebooks, PCs and servers that lack an integrated RS232 port, connect bar code scanners, receipt printers and other point of sale devices, Connect, monitor and control industrial/automotive sensors and other sensitive equipment, connect and program LED and digital signage boards applications.
- Experience fast speeds with this USB to DB9 serial adapter
- Supporting a baud rate up to 921.6Kbps
- Portable and lightweight, the USB-Powered design requires no additional power adapter
- Supports Win Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.31-4.11.x & Mac OS 8/9/10.6-10.15/11
- Designed and built for IT Professionals
- Silver colour cable, Blue colour connector
- 3-year warranty and free lifetime technical support
Contents
1 - USB to RS232 adapter, Instruction manual.
Technical Specifications
USB Type A
-
D Sub 9 Position Plug
431.8mm
-
USB to RS232 Converter
RS232 DB9
PL2303GT
17"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate