Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoJ4858CST
Order Code3957265
Product RangeStartech SFP Modules
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.720 |
Price for:Each
Minimum: 1
Multiple: 1
€69.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoJ4858CST
Order Code3957265
Product RangeStartech SFP Modules
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max1000Mbps
Product RangeStartech SFP Modules
SVHCTo Be Advised
Product Overview
High quality SFP module for network expansion, delivering Gigabit connectivity over fibre cables to remote segments. Guaranteed 100% compatibility with HP J4858C, meeting OEM specification and MSA industry standard.
- Multi mode fibre type with 850nm wavelength
- 1.25Gb/s Maximum data transfer rates
- Maximum transfer distance up to 550m
- Supports Digital Diagnostics Monitoring (DDM)
- Fiber optic LC Duplex female connection
- Fully hot-pluggable for convenient installation
- Low power consumption, less than 1W
- Manufacturer lifetime limited warranty
Contents
SFP Module only
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
1000Mbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
Startech SFP Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046