Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoJ9150D-ST
Order Code4415626
Product RangeStartech SFP Modules
Also Known AsGTIN UPC EAN: 0065030886093
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €224.740 |
Price for:Each
Minimum: 1
Multiple: 1
€224.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoJ9150D-ST
Order Code4415626
Product RangeStartech SFP Modules
Also Known AsGTIN UPC EAN: 0065030886093
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max10Gbps
Product RangeStartech SFP Modules
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality SFP module for network expansion, delivering 10GbE connectivity over copper cables to remote segments. Guaranteed 100% compatibility with HPE J9150D, meeting OEM specification. MSA compliant, the module also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules.
- Multi mode fibre type with 850nm wavelength
- 10Gb/s Maximum data transfer rate
- Maximum transfer distance up to 300m
- Supports Digital Diagnostics Monitoring (DDM)
- Fibre optic LC female connection
- Hot-swappable for seamless upgrade and replacement
- Low power consumption, less than 1.3W
- Lifetime limited manufacturer warranty
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
10Gbps
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
-
Product Range
Startech SFP Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05