Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTLOCKKEY
Order Code3957281
Also Known AsGTIN UPC EAN: 0065030880848
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.010 |
Price for:Each
Minimum: 1
Multiple: 1
€41.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTLOCKKEY
Order Code3957281
Also Known AsGTIN UPC EAN: 0065030880848
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This laptop lock with push to lock functionality gives you a simple yet effective way of securing your laptop and other peripherals fitted with a built-in Kensington K-slot security slot. Supplied with 2 identical keys, it is ideal for theft prevention in a wide range of retail and commercial environments.
- No need to remember a combination, includes two identical keys
- Simple one-hand operation with a push-to-lock button and 360° swivel cable joint
- 2m Vinyl coated steel cable
- 4.4mm Diameter, tamper resistant cable ensures strength and durability
- Compatible with all peripherals with a built-in Kensington K-slot security slot
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144