Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoM2E1BMU31C
Order Code3764998
Also Known AsGTIN UPC EAN: 0065030875691
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.590 |
Price for:Each
Minimum: 1
Multiple: 1
€83.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoM2E1BMU31C
Order Code3764998
Also Known AsGTIN UPC EAN: 0065030875691
Technical Datasheet
Accessory TypeEnclosure
Drive InterfaceUSB 3.1
Product Range-
SVHCTo Be Advised
Product Overview
Pocket-sized aluminiun enclosure that lets you turn an unused NGFF M.2 SSD drive into a portable, high performance USB-C storage solution.
- Wide compatibility with common M.2 drive sizes; supports 2230, 2242, 2260 and 2280 drive heights
- SuperSpeed USB 3.1 Gen 2 interface supports up to 10Gb/s data throughput
- Enhanced performance with UASP
- Fanless design for silent operation
- Durable aluminium enclosure with ventilation holes to maximise heat dissipation
- OS independent, no software or drivers required
- Dimensions (HxWxD): 13x40x108mm
- 2 Year manufacturer warranty
Contents
Enclosure, USB-C cable, screwdriver and user guide
Warnings
Note: Not compatible with M.2 SATA or AHCI-based SSDs
Technical Specifications
Accessory Type
Enclosure
Product Range
-
Drive Interface
USB 3.1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155