Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMST14DP122DP
Order Code4339128
Also Known AsGTIN UPC EAN: 0065030884044
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.780 |
Price for:Each
Minimum: 1
Multiple: 1
€75.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMST14DP122DP
Order Code4339128
Also Known AsGTIN UPC EAN: 0065030884044
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The MST14DP122DP hub from Startech allows you to create or expand your workstation with two independent DisplayPort monitors to maximise your productivity. The hub supports 4K resolutions with High Dynamic Range (HDR) and 2 channel audio output. The hub is also compatible with DisplayPort 1.2 host devices at lower resolutions.
- Active two way DisplayPort splitter for Windows based devices
- Supports resolutions up to 4K @60Hz on both displays via DisplayPort 1.4, or 4K @30Hz with DisplayPort 1.2
- Capable of resolutions up to 5K @60Hz on both displays when used with 11th gen processors or dedicated GPUs with DSC support
- Easily configure a multi-monitor display setup with both mirrored or extended modes
- HDR Support for sharper image quality and increased contrast with compatible displays
- Plug and play installation with native MST design
- Extra long built-in cable allows for versatile installation without straining connectors
- Powered by USB connection (Micro USB lead supplied)
- Supports Windows 10/11 (not compatible with Mac OS)
- 3 Year manufacturer warranty
Contents
DisplayPort MST hub and Micro USB lead
Notes
Note: To achieve 5K resolution, both source and display devices must support DisplayPort 1.4 with DSC
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11