Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.310 |
Price for:Each
Minimum: 1
Multiple: 1
€84.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMST14DP122HD
Order Code4068335
Technical Datasheet
Connector to ConnectorDisplayPort Plug to 2x HDMI Receptacle
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Easily extend your desktop or mirror your content onto two separate displays
Technical Specifications
Connector to Connector
DisplayPort Plug to 2x HDMI Receptacle
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11