Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMST14DP123HD
Order Code4415573
Also Known AsGTIN UPC EAN: 0065030897631
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.930 |
Price for:Each
Minimum: 1
Multiple: 1
€128.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMST14DP123HD
Order Code4415573
Also Known AsGTIN UPC EAN: 0065030897631
Technical Datasheet
Connector to ConnectorDisplayPort Plug to 3x HDMI Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
High performance video hub that utilises MST technology to create a multi-monitor workstation with up to three additional displays for increased productivity. The MST14DP123HD provides three independent HDMI ports that support resolutions up to 4K @60Hz when connected to a DP 1.4 Host with DSC. The hub features High Dynamic Range, HDCP 2.2 and 7.1 channel audio support.
- Connect 3 separate HDMI displays to a single DisplayPort 1.4 connection
- MST Technology combines multiple video signals into a single stream, this hub separates the stream into independent signals for each HDMI display
- Maximum performance requires Intel 12th Gen processor or graphics card with DisplayPort 1.4 output and DSC support
- Resolutions up to 4K UHD (4096x2160) @60Hz with HDR
- Mirror or extend your desktop across all three screens
- Maximum cable distance to external display: 15m
- Built-in extra long 300mm cable allows for flexible placement
- Powered by USB connection (Micro USB cable included)
- Supports Windows 10/11, not compatible with Mac OS
- No drivers or software required, hub utilises integrated or discrete GPU capabilities to deliver high performance video output with minimal CPU usage
- 3 Year manufacturer warranty
Notes
Note: Please check and verify GPU capabilities and DSC support with the OEM of the host device.
Technical Specifications
Connector to Connector
DisplayPort Plug to 3x HDMI Receptacle
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15