Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMSTDP123HD
Order Code3765026
Also Known AsGTIN UPC EAN: 0065030861526
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.760 |
Price for:Each
Minimum: 1
Multiple: 1
€114.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMSTDP123HD
Order Code3765026
Also Known AsGTIN UPC EAN: 0065030861526
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
High performance multi-monitor hub that lets you connect up to three additional HDMI displays to a Windows PC or Laptop via a DisplayPort 1.2 connection. Ideal for a range of applications, the hub supports extending your desktop or mirroring the same image onto multiple displays.
- MST technology utilises your existing video card to deliver high resolution output while minimising the use of system resources
- Supports resolutions up to 4K UHD @30Hz (approx 43% bandwidth), 2560x1440 @60Hz (approx 35%) and Full HD @60Hz (approx. 22%)
- VESA and DisplayPort certified to support DisplayPort 1.2 enabled systems
- Compatible with DisplayPort 1.2 graphics cards such as AMD Radeon and AMD Eyefinity technology
- Plug and play installation
- Mains powered (AC adaptor included)
- Supports Windows 8/10
- 3 Year manufacturer warranty
Contents
DisplayPort MST hub, AC adaptor and user guide
Notes
Note: MST shares 21.6Gb/s across all attached displays. Higher resolutions can restrict available bandwidth; exceeding bandwidth will reduce functionality.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5