Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoP4A20132-KM-SWITCH
Order Code4540612
Also Known AsGTIN UPC EAN: 0065030902250
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €411.810 |
Price for:Each
Minimum: 1
Multiple: 1
€411.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP4A20132-KM-SWITCH
Order Code4540612
Also Known AsGTIN UPC EAN: 0065030902250
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection4x USB 3.2 Gen 1 Type B, 4x 3.5mm Socket
Output Connection3x 3.5mm Socket, 3x USB 2.0 Type-A (HID), 2x USB 3.2 Gen 1 Type-A
Product Range-
Product Overview
An ideal solution for control rooms, security facilities and server rooms, the P4A20132-KM-SWITCH from Startech allows you to control up to four separate computers from a single keyboard and mouse. Unique mouse roaming function allows you to switch monitors by moving the mouse, with six presets available for different display configurations.
- Easily control up to four separate computers from a single keyboard and mouse
- Switch between computers by moving the mouse between monitors, keyboard hotkeys or push-button selection
- Mouse Roaming is supported by most popular desktop operating systems
- Six preset monitor configurations for smooth movement across displays
- Supports up to three USB HID devices with two extra USB 5Gb/s ports
- Independent audio switching, listen to one computer while controlling another
- USB Audio and 3.5mm passthrough
- LED indicators for visual port selection with audible buzzer for hotkey confirmation
- No software or drivers required for hotkey and push-button switching
- Fully TAA compliant
- Dimensions (HxWxD): 34x220x130mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/AU) and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
3x 3.5mm Socket, 3x USB 2.0 Type-A (HID), 2x USB 3.2 Gen 1 Type-A
SVHC
No SVHC (27-Jun-2024)
Computer Switch Function
Manual
Input Connection
4x USB 3.2 Gen 1 Type B, 4x 3.5mm Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18