Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €610.470 |
Price for:Each
Minimum: 1
Multiple: 1
€610.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP4AD122-KVM-SWITCH
Order Code4540613
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection4x DisplayPort, 4x USB 3.2 Type B, 4x 3.5mm 3 Position Stereo Female
Output ConnectionDisplayPort, 3.5mm 3 Position Stereo Female, Power Connector, 4x USB 2.0 Type A, 2x USB 3.2 Type A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
DisplayPort, 3.5mm 3 Position Stereo Female, Power Connector, 4x USB 2.0 Type A, 2x USB 3.2 Type A
SVHC
No SVHC (27-Jun-2024)
Computer Switch Function
Manual
Input Connection
4x DisplayPort, 4x USB 3.2 Type B, 4x 3.5mm 3 Position Stereo Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63