Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX1S1P950
Order Code4068274
Also Known AsGTIN UPC EAN: 0065030891844
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €79.760 |
Price for:Each
Minimum: 1
Multiple: 1
€79.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX1S1P950
Order Code4068274
Also Known AsGTIN UPC EAN: 0065030891844
Technical Datasheet
Computer InterfacePCI Express, RS232
Networking InterfaceSerial, Parallel
Product Range-
SVHCTo Be Advised
Product Overview
PEX1S1P950 is a PCIe card with serial and parallel port. This PCIe Parallel and Serial Combo Card installs into a single PCI-Express x1 slot in your computer, and adds a DB25 IEEE 1284 parallel port and DB9 RS 232 serial port to your system. The PEX1S1P950 is the latest version of our popular PEX1S1P952 combo card. The parallel port is ideal for connecting printers, scanners, plotters, point-of-sale terminals, PLCs, scientific sensors, medical equipment or oscilloscopes. The card can also be used in factories, to control or automate equipment.
- Parallel/serial combo adaptor card built around an Asix AX99100 chip
- Maximum transfer rates up to 2.5Mb/s (parallel), 921.6Kb/s (serial)
- Parallel port is IEEE 1284 compatible and supports SPP/Byte/Nibble/ECP modes
- Serial port is compatible with 16950 UART with 256 byte FIFO buffer
- Optional SATA power input enables power on pin 9 of serial port with adjustable power output (5V-12V)
- Compliant with PCI Power Management 1.2
- Installs via full size PCI-Ex 2.0 x1 slot
- Supports Windows 7/8/10, Windows Server 2003+ and Linux 2.4.x-2.6.x (LTS versions only)
- Lifetime limited manufacturer warranty
Technical Specifications
Computer Interface
PCI Express, RS232
Product Range
-
Networking Interface
Serial, Parallel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12