Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.420 |
Product Information
Product Overview
PEX1S553LP PCI Express serial card turns a PCI Express slot into an RS232 (DB9) serial connection. The card is constructed using a native single chip design that lets you harness the full capability offered by PCI Express (PCIe), while reducing the load applied to the CPU by as much as 48% over conventional bridge chip serial cards. The PCI Express RS232 serial adapter card is compatible with a broad range of operating systems, including Windows® and Linux Kernel 2.6.11 to 4.11.x, and ships with a low profile/half-height bracket installed, but includes an optional full profile bracket that lets you add a serial port to virtually any computer (regardless of the case form factor). This product is a replacement for our PEX1S552LP card.
- Fitted with a 16550 UART controller
- Serial connector is 9-way D male
- Works with PCI-Express x1, x2, x4, x8 or x16 slots
- Supports Win XP/Vista/7/8, Linux 2.6+ and Mac OS X 10.4+
- Operating temperature range from -10°C to 80°C (14°F to 176°F)
- Product dimension: 10.5 cm [4.1 in] L x 8 cm [3.1 in] W, 2 cm [0.8 in] H
- 2-year warranty and free lifetime technical support
Contents
1 port PCI-Express serial card, Full profile bracket, Driver CD, Instruction manual.
Technical Specifications
PCI Express, RS232
-
Serial
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate