Product Information
Product Overview
PEX2S5531P 2S1P PCI Express card turns a PCI Express slot into two RS232 (DB9) serial ports and one Parallel port. The adapter card features a native PCI Express single chip design that allows you to take advantage of full PCI Express capability, providing improved speed and reliability while reducing the load applied to the CPU by as much as 48% over conventional serial cards which use a bridge chip design. Compatible with a broad range of operating systems including Windows® 2000/XP/2003/Vista™/Windows 7/Server 2008 R2 (32 and 64-bit), Linux Kernel 2.6.11 and up, and MAC OS 10.4, this 2 Port Serial 1 Port Parallel PCI-Express Card also features an optional low profile/half-height bracket that allows the card to be installed in virtually any computer case, regardless of the case form factor.
- Two high speed RS232 serial ports with data transfer rate up to 460.8 Kbps
- 128-byte deep FIFO per transmitter and receiver
- Configurable in 5V, 12V, and RI (non-powered) modes
- Selectable power output on pin 9 for the serial port
- Parallel connector supports IEEE1284
- Works with PCI-Express x1, x2, x4, x8 or x16 slots
- 2-year warranty and free lifetime technical support
Contents
Card, Software and user guide.
Technical Specifications
Serial, Parallel
-
PCI Express
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate