Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €214.920 |
Product Information
Product Overview
PEX4S232485 4 port PCI express PCIe serial combo card - 2 x RS232 2 x RS422 / RS485 lets you add two RS232, and two RS422/485 serial ports to your PC through a PCI-Express expansion slot. This PCI express serial card is a single card solution that is compatible with nearly any serial communication protocol, supporting RS-232, RS-422, RS-485 2-wire or RS-485 4-wire operating modes. A flexible solution for adding serial ports to full-sized, or small form factor systems, the 4-port serial card includes both low and full profile brackets while the included breakout cable helps to avoid cluttered connections. Backed by a StarTech.com lifetime warranty and free lifetime technical support.
- 4 port (2 x RS232, 2 x RS422/485) serial combo card
- RS232 data transfer rates up to 460 Kbps
- Supports 2-Wire / 4-Wire RS485 modes
- 256-byte deep FIFO per transmitter and receiver
- Compliant with PCI-Express Specification 1.0a
- Supports PCI power management 1.1
- Green colour
- Product dimension: 13.4 cm [5.3 in] L x 1.4 cm [0.6 in] W x 6.9 cm [2.7 in] H
Contents
PCI express serial combo card, Breakout cable, Low profile bracket, Driver CD, Instruction manual.
Technical Specifications
Serial
-
PCI Express, RS232, RS422, RS485
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate