Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €163.030 |
Price for:Each
Minimum: 1
Multiple: 1
€163.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX4S953LP
Order Code4068255
Technical Datasheet
Computer InterfacePCI Express, RS232
Networking InterfaceSerial
Product Range-
SVHCTo Be Advised
Product Overview
PEX4S953LP is a 4-port PCI Express Low Profile RS232 serial adapter card. This PCI Express RS232 serial adapter card lets you add four RS232 (DB9) serial ports to your computer through a PCI Express (PCIe) slot. The 4 port PCIe serial card enables you to interact with serial devices, such as card readers, printers, PIN pads, and modems. This card is a direct replacement for PEX4S952LP.
- Compatible with industry standard 16950 UART
- Maximum data transfer rate of 921.6kb/s thanks to the ASIX AX99100 chipset
- Provides 5/12V power output on pin 9 (when external power is connected)
- 256-byte depth FIFO cache per transmitter and receiver
- Supports 9, 8, 7, 6, 5 data bits (one per port)
- PCI-Express x1 interface
- Pre-fitted with Low Profile bracket and supplied with full size bracket
- Supports Win 7/8/10, Linux 2.4-2.6.x (LTS only)
- 2 year manufacturer warranty and free lifetime technical support
Contents
Serial card, Full size bracket, Breakout cable and user guide.
Technical Specifications
Computer Interface
PCI Express, RS232
Product Range
-
Networking Interface
Serial
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38