Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €320.590 |
Product Information
Product Overview
PEX8S1050LP is an 8-port PCI Express RS232 serial adapter card. Add eight RS-232 DB9 serial ports to your desktop computer, through two PCIe expansion card slots. This PCI express serial card, with two breakout cables, provides you with multiple ports to connect a wide variety of serial peripherals, at speeds of up to 921.4Kbps. The PCI express serial port card makes it easy to add serial ports to connect your peripherals including printers, scanners, credit/debit card readers, PIN pads and modems, industrial controls and more. The 8 port PCIe serial card includes 2 breakout cables - each with 4 DB9 connectors. The low profile PCIe serial card is the ideal choice for adding serial ports, even when space is at a premium. The DB9 serial card is designed to fit into small form factor and standard computer cases. This PCI Express card is only compatible with Windows and Windows server.
- Serial controller card w/16C1050 UART based on the Systembase SB16C1058PCI, w/15kV ESD, 8x DB9 ports
- 2 low profile brackets for PCI-e 1x card; Fully compliant w/ PCI Express Base Specifications
- Supports Windows (incl. XP and up) and Windows Server (2003 and up); For low profile desktop/servers
- Yellow colour
- Operating temperature range from 0°C to 55°C (32°F to 131°F)
- Product dimension: 14.5 cm [5.7 in] L x 2.2 cm [0.9 in] W x 6 cm [2.4 in] H
Contents
PCIe serial card, 2x 1 ft [30 cm] DB44 to 4-port DB9 break-out cables, 2x low profile brackets (installed), 2x full profile brackets, Quick-start guide, 8x optional DB9 connector hex nut pairs.
Technical Specifications
Serial
-
PCI Express, RS232
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate