Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB311AC3
Order Code4068261
Also Known AsGTIN UPC EAN: 0065030887083
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.010 |
Price for:Each
Minimum: 1
Multiple: 1
€75.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB311AC3
Order Code4068261
Also Known AsGTIN UPC EAN: 0065030887083
Technical Datasheet
Computer InterfacePCI Express x4
Product Range-
SVHCTo Be Advised
Product Overview
PCI-Express controller card for upgrading your system with high speed USB 3.1 Gen 2 connectivity. Provides 1x USB-A & 1x USB-C port for connecting both modern and legacy devices; maintaining maximum bandwidth even when mixed speed devices are connected.
- Provides 2 external USB ports; 1x USB-A & 1x USB-C port
- SuperSpeed USB 3.1 Gen 2 transfer speeds up to 10Gb/s
- Optional SATA power connector provides additional power to the USB ports when required
- UASP compliant for improved performance
- Backwards compatible with USB 3.0 and 2.0
- Supplied with low profile bracket
- PCI Express (x4) Interface
- Supports Windows 8/10, Linux and MacOS
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Notes
Note: USB-C port is data only, and does not support DP Alt Mode or USB Power Delivery. Maximum throughput is limited by the bus interface.
Technical Specifications
Computer Interface
PCI Express x4
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1