Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312A3
Order Code3957300
Also Known AsGTIN UPC EAN: 0065030887427
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.930 |
Price for:Each
Minimum: 1
Multiple: 1
€49.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312A3
Order Code3957300
Also Known AsGTIN UPC EAN: 0065030887427
Technical Datasheet
Computer InterfacePCI Express 3.0
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective upgrade for your PC; provides two USB 3.2 Gen 2 ports with a dedicated host controller, allowing your PC to support additional high-bandwidth USB devices.
- Optional SATA power connector delivers up to 900mA per port to USB devices
- Compliant with UASP for improved performance
- Fully compatible with USB 3.0 and 2.0 devices
- Supplied with optional low profile bracket for use in compact PC chassis
- PCI Express (x4) Interface
- Supports Win 7/8/10, Linux 3.5+ (LTS) and Mac OS 10.3-10.15, 11.0
- Lifetime limited manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Notes
Note: Maximum throughput is limited by PCI-Ex bus; PCI-Ex 1.0 max is 2.5Gb/s, PCI-Ex 2.0/3.0 max is 10Gb/s.
Technical Specifications
Computer Interface
PCI Express 3.0
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133