Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312C2
Order Code3403234
Also Known AsGTIN UPC EAN: 0065030871174
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB312C2
Order Code3403234
Also Known AsGTIN UPC EAN: 0065030871174
Technical Datasheet
Computer InterfacePCI Express 3.0
Product Range-
SVHCTo Be Advised
Product Overview
Upgrade your PC for the next generation of USB; SuperSpeed Plus transfer rates up to 10Gb/s. This card provides two high speed USB-C ports for connecting modern devices and peripherals.
- Optional SATA power connector for high powered USB devices (up to 900mA per port for USB 3.1 devices, 500mA for USB 2.0)
- UASP compliant for improved performance
- Backwards compatible with USB 3.0 and 2.0
- Supplied with low profile bracket
- PCI Express (x4) Interface
- Supports Win 7/8/10, Linux 3.5-4.11.xx (LTS versions only)
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Notes
Note: USB-C port is data only, and does not support DP Alt Mode or USB Power Delivery. Available bandwidth is shared between both ports. Maximum throughput is limited by the bus interface; if used with PCI-Ex Gen 2.0 PC, the max is 5 Gb/s. If used with PCI-Ex Gen 3.0 PC the max is 10Gb/s.
Technical Specifications
Computer Interface
PCI Express 3.0
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12