Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB314A2V2
Order Code4068271
Also Known AsGTIN UPC EAN: 0065030887410
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.19 |
Price for:Each
Minimum: 1
Multiple: 1
€164.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB314A2V2
Order Code4068271
Also Known AsGTIN UPC EAN: 0065030887410
Technical Datasheet
Computer InterfacePCI Express 2.0
Product Range-
SVHCTo Be Advised
Product Overview
PEXUSB314A2V2 is a 4-port USB 3.2 Gen 2 PCIe card.
- USB PCIe card w/ 4x USB-A up to SuperSpeed 10Gbps per port
- USB PCI Express adapter card has multiple INs for max bandwidth w/mixed-speed devices
- Ideal for SSDs/HDDs/NVMe
- Optional SATA power for up to 4.5W per port
- Install add-on card in full profile PCI-e 2.0 x4 slot, Windows/Linux/macOS
- StarTech.com lifetime warranty
- 2x ASM3142 chips (2 ports/controller) w/ up to 20Gbps total bandwidth
- USB 3.2 Gen 2 expansion card, upgraded version of our popular USB card PEXUSB314A2V
Notes
Note: Maximum throughput is limited by PCI-Ex bus; PCI-Ex 1.0 max is 2.5Gb/s, PCI-Ex 2.0/3.0 max is 10Gb/s.
Technical Specifications
Computer Interface
PCI Express 2.0
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12