Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB321C
Order Code4068272
Also Known AsGTIN UPC EAN: 0065030891264
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.390 |
Price for:Each
Minimum: 1
Multiple: 1
€85.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB321C
Order Code4068272
Also Known AsGTIN UPC EAN: 0065030891264
Technical Datasheet
Computer InterfacePCI Express x4
Product Range-
SVHCTo Be Advised
Product Overview
Easily add a high performance 20Gb/s external USB-C port to your desktop PC, enabling fast access to high-performance devices such as NVMe drives and SSDs.
- Provides up to 15W (5V, 3A) to power & charge connected devices
- Compliant with UASP for improved performance
- Supplied with optional low profile bracket for use in compact PC chassis
- PCI Express (x4) Interface
- Supports Win 8/10, Linux 3.5+ (LTS) and Mac OS 10.3-10.15, 11.0
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Notes
Note: Maximum throughput is limited by PCI-Ex bus; PCI-Ex 1.0 provides max speed up to 10Gb/s, PCI-Ex 2.0/3.0 is required for 20Gb/s.
Technical Specifications
Computer Interface
PCI Express x4
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114