Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPOEINJ4G
Order Code3957224
Also Known AsGTIN UPC EAN: 0065030859752
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €226.080 |
Price for:Each
Minimum: 1
Multiple: 1
€226.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPOEINJ4G
Order Code3957224
Also Known AsGTIN UPC EAN: 0065030859752
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Power PoE+ enabled devices such as IP cameras and access points in locations with no power outlet
- Cost effective alternative to upgrading your existing network equipment to support PoE
- Offers 120W total power distribution and delivers full power from each port (up to 30.8W)
- Automatically detects the correct power requirements for all connected devices
- Fully compliant with 802.3at/802.3af standards
- Supplies power and data connectivity up to 100m
- Integrated circuit protection prevents power interference between each port
- LED Status indicators for power and usage
- Compact, wall-mountable metal enclosure
- Connections: 8x RJ45 Gigabit Ethernet ports
- Dimensions (HxWxD): 26x70x94mm
- 2 Year manufacturer warranty
Contents
PoE injector, AC adaptor, power leads (NA/UK/EU) and user guide
Notes
Note: If your connected devices do not meet the IEEE 802.3af or IEEE 802.3at PoE standard, then the POEINJ4G will not inject power to the connected devices
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63