Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPR12GI-NETWORK-CARD
Order Code4415604
Also Known AsGTIN UPC EAN: 0065030906203
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.850 |
Price for:Each
Minimum: 1
Multiple: 1
€70.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPR12GI-NETWORK-CARD
Order Code4415604
Also Known AsGTIN UPC EAN: 0065030906203
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCTo Be Advised
Product Overview
Single port network card that provides a cost effective solution for adding 2.5GbE connectivity to your desktop PC system. The card features 2.5GBASE-T & NBASE-T support to ensure compatibility with both modern and legacy hardware without upgrading your existing cable infrastructure.
- Multi-Gigabit connectivity supports 10Mb/s, 100Mb/s, 1Gb/s & 2.5Gb/s
- 2.5GBASE-T & NBASE-T support ensures compatibility with modern equipment
- Advanced feature set including VLAN tagging, 9K jumbo frame and PXE Boot
- Intel I225-V chipset with Intel vPro® technology
- Optional low profile bracket included
- Supports Windows 10/11 & Server 2019/2022, Linux 5.8.x+ (LTS only) and VMware ESXi 7.0
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13