Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPR12GIP-NETWORK-CARD
Order Code4415605
Also Known AsGTIN UPC EAN: 0065030903493
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.420 |
Price for:Each
Minimum: 1
Multiple: 1
€168.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High performance PCI-Express network interface card that supports multi-gigabit speeds up to 2.5Gb/s combined with PoE+ for powering remote devices such as access points and IP cameras. The adaptor is capable of providing power and data over a single Ethernet cable with support for existing Cat5e/6 cabling, making it ideal for supporting legacy infrastructure in remote installations.
- Utilises Intel I225-V chipset with vPro technology for remote management
- Advanced feature set including VLAN tagging, 9K jumbo frame and PXE Boot
- Supports IEEE 802.3af & 802.3at (Type 1 and Type 2) standards for Power Sourcing Equipment (PSE)
- Supplies up to 30W (PSE) and 25.5W PD (at 48V DC) without the need for a PoE injector
- Multi-Gigabit connectivity supports 10Mb/s, 100Mb/s, 1Gb/s & 2.5Gb/s speeds
- PCI-Express 2.0 (x1) interface
- Optional low profile bracket included
- Supports Windows 10/11 & Server 2019/2022, Linux 5.8.x+ (LTS only) and VMware ESXi 7.0
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Technical Specifications
Networking Interface
RJ45
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15