Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPRESREMOTE
Order Code4292008
Also Known AsGTIN UPC EAN: 0065030872348
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.610 |
Price for:Each
Minimum: 1
Multiple: 1
€54.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPRESREMOTE
Order Code4292008
Also Known AsGTIN UPC EAN: 0065030872348
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeWireless
Mouse Size5.3" x 1.2" x 1"
Mouse ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Handheld remote for directing presentations in lecture halls and conference centers. The integrated laser pointer allows you to guide your audience to critical information.
- Integrated red laser pointer for directing audience
- 27m Wireless range for freedom of movement
- Simple button layout for intuitive operation
- USB receiver simply stores in the remote when not in use
- Convenient carry case included for easy transportation
- Supports Windows & Mac computers
- Powered by 2x AAA batteries (included)
- Dimensions (HxWxD): 25x31x134mm
- 2 Year manufacturer warranty
Contents
Presenter, USB receiver, carry case, 2x AAA batteries and user guide
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Wireless
Mouse Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Size
5.3" x 1.2" x 1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12