Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoROLWRSTRST
Order Code4415557
Also Known AsGTIN UPC EAN: 0065030882354
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.470 |
Price for:Each
Minimum: 1
Multiple: 1
€18.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoROLWRSTRST
Order Code4415557
Also Known AsGTIN UPC EAN: 0065030882354
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ergonomic wrist rest with a unique design; thanks to the smooth bottom surface the wrist rest moves with you, sliding across your desk as you move the mouse, ensuring it's always in the correct position. The cushioned top surface supports your wrist and reduces strain for comfortable use.
- Simple sliding design moves with you when you move your mouse
- Provides more mobility than a static wrist rest
- Comfortable cushioned surface with attractive silver finish
- Smooth, wear-resistant bottom surface to protect desk surfaces from scratches
- TAA Compliant
- Disc-shape with 96mm diameter
- 2 Year manufacturer warranty
Contents
Wrist rest only
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14