Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAS808782P50
Order Code3403136
Also Known AsGTIN UPC EAN: 0065030848039
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.740 |
Price for:Each
Minimum: 1
Multiple: 1
€39.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAS808782P50
Order Code3403136
Also Known AsGTIN UPC EAN: 0065030848039
Technical Datasheet
Connector Type AMini SAS Plug, 36 Way
Connector Type BSAS HDD (29 pin) and power
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
Reliable and effective solution for connecting multiple SAS drives on one system: connect up to four SAS or SATA drives to a single mini SAS controller.
- Four SFF-8482 connections with data & power
- SFF-8482 connectors support SAS & SATA drives
- SFF-8087 mini SAS controller connection
- Supports up to 6Gb/s throughput per channel
- Reliable, high quality cable construction
- Lifetime limited manufacturer warranty
Contents
Controller cable only
Technical Specifications
Connector Type A
Mini SAS Plug, 36 Way
Cable Length - Imperial
1.64ft
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SAS HDD (29 pin) and power
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1