Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADPL
Order Code3402738
Also Known AsGTIN UPC EAN: 0065030848350
Technical Datasheet
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.200 |
10+ | €9.600 |
100+ | €7.370 |
250+ | €5.980 |
500+ | €5.860 |
1000+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADPL
Order Code3402738
Also Known AsGTIN UPC EAN: 0065030848350
Technical Datasheet
Connector Type ALP4 Plug
Connector Type BSATA Socket
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
Power a SATA drive from a Molex (LP4) connection
- Left angled 90° SATA connector makes it easier to connect a drive in tight or hard to reach areas
Contents
Contents: Cable only
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01