Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATDOCKU3S
Order Code3957233
Also Known AsGTIN UPC EAN: 0065030838160
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.170 |
Price for:Each
Minimum: 1
Multiple: 1
€73.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATDOCKU3S
Order Code3957233
Also Known AsGTIN UPC EAN: 0065030838160
Technical Datasheet
Accessory TypeDocking Station
Drive InterfaceSATA 3 Gb/s (SATA II)
Product Range-
SVHCTo Be Advised
Product Overview
High speed external hard drive docking station, compatible with both 2.5" and 3.5" form factor drives (HDD) and solid state drives (SSD).
- Supports large capacity HDD and SSD drives (tested with 4TB 3.5" and 1TB 2.5")
- Plug-and-play and Hot Swappable
- Patented drive ejection mechanism
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Built-in short circuit protection
- OS Independent; no drivers required
- Dimensions (HxWxD): 65x145x93mm
- 2 Year manufacturer warranty
Contents
Contents: Dock, ac adaptor (UK/EU/NA), USB cable and user guide
Technical Specifications
Accessory Type
Docking Station
Product Range
-
Drive Interface
SATA 3 Gb/s (SATA II)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73