Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSDOCK2U313R
Order Code3957236
Also Known AsGTIN UPC EAN: 0065030863551
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.060 |
Price for:Each
Minimum: 1
Multiple: 1
€173.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSDOCK2U313R
Order Code3957236
Also Known AsGTIN UPC EAN: 0065030863551
Technical Datasheet
Accessory TypeStandalone Drive Duplicator and Docking Station
Drive InterfaceSATA 6 Gb/s
Product Range-
SVHCTo Be Advised
Product Overview
Standalone duplicator for 2.5/3.5" SATA HDD and SSD drives. High speed duplication with speeds up to 28GB per minute for SSD drives.
- Intuitive operation with multifunction LED indicators
- Connect the dock to your computer through USB for use as an external storage solution
- Supports large capacity SATA HDD/SSD drives (tested up to 6TB)
- Twin bay design with eject buttons for easy drive swapping
- Tray-less and tool-less drive insertion
- SuperSpeed Plus USB 3.1 interface with transfer speeds up to 10Gb/s
- Supplied with both a standard USB A cable and a Thunderbolt 3 compatible USB-C cable
- OS independent, no drivers required
- Dimensions (HxWxD): 70x142x132mm
- 2 Year manufacturer warranty
Contents
Docking station, ac adaptor, USB A cable, USB-C cable and user guide
Technical Specifications
Accessory Type
Standalone Drive Duplicator and Docking Station
Product Range
-
Drive Interface
SATA 6 Gb/s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.985