Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST121HD20V
Order Code3929195
Also Known AsGTIN UPC EAN: 0065030880084
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.590 |
Price for:Each
Minimum: 1
Multiple: 1
€167.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST121HD20V
Order Code3929195
Also Known AsGTIN UPC EAN: 0065030880084
Technical Datasheet
Product Range-
Plug TypeANZ, EU, JP, NA, UK
SVHCTo Be Advised
Product Overview
Easily transmit a 4K UHD video signal to a remote HDMI display up to 50m away via standard Cat6 cabling. The extender features an additional HDMI output for local viewing and maintains high quality video signal complete with 7.1 digital audio support, perfect for remote digital signage and advertising applications.
- Utilise existing Cat6 infrastructure to create a digital signage solution
- Maximum transmission range up to 50m using Cat6 cabling
- HDMI Loop function for local display output
- Supports video resolutions up to 3840x2160 @60Hz
- HDMI 2.0 capabilities with HDR support and 4:4:4 chroma subsampling
- 7.1 Surround sound audio specification
- Built-in IR extender allows you to control video source from remote location
- Fully compliant with HDCP 2.2
- Dimensions (HxWxD): 13x70x97mm (each)
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, 2x AC adaptors (UK/EU/NA/ANZ), IR transmitter, IR receiver and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
ANZ, EU, JP, NA, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.777