Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST121HDBTE
Order Code4291763
Also Known AsGTIN UPC EAN: 0065030851107
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €361.150 |
Price for:Each
Minimum: 1
Multiple: 1
€361.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST121HDBTE
Order Code4291763
Also Known AsGTIN UPC EAN: 0065030851107
Technical Datasheet
Product Range-
Plug TypeUK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech ST121HDBTE is a HDMI extender that supports 4K Ultra HD and 1080p Full HD resolutions using the standardised HDBaseT format. HDBaseT distributes uncompressed audio video with zero latency over standard network cables, along with Power over Cable (PoC) that allows you to power the transmitter and receiver from a single power source at either end. Hassle-free 4K transmission up to 35m over a single cable, as well as 1080p Full HD or lower resolutions up to 70m.
- Extend high definition HDMI signals over standard Cat5e or Cat6 networking cable
- Supports 4K (4096x2160 @30Hz) signals up to a range of 35m, or 1080p Full HD up to 70m
- Dolby® TrueHD and DTS-HD MA Audio support
- PoC support allows you to power transmitter and receiver from a single PSU at either end
- Hassle free installation with plug & play setup and mounting brackets included
- No software or drivers required for use
- Fully TAA compliant
- Dimensions (HxWxD): 25x80x67mm
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, AC adaptor (UK/EU/AU/NA), 1.5m Ethernet cable, grounding wires, mounting brackets and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428