Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST122HD20S
Order Code3929196
Also Known AsGTIN UPC EAN: 0065030883573
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.110 |
Price for:Each
Minimum: 1
Multiple: 1
€93.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST122HD20S
Order Code3929196
Also Known AsGTIN UPC EAN: 0065030883573
Technical Datasheet
Product Range-
Plug TypeANZ, EU, NA, UK
SVHCTo Be Advised
Product Overview
The Startech ST122HD20S allows you to easily connects a high definition video source to two separate HDMI displays. The splitter provides full support for HDMI 2.0 equipment including true 4K Ultra HD resolution and 4:4:4 chroma subsampling, with the built-in scaling function allowing it to output to two different resolutions at the same time.
- Supports true 4K resolutions up to 3840x2160 @60Hz
- Built-in scaling function, the splitter can output to two different resolutions simultaneously
- Full support for HDMI 2.0b capabilities with HDR and 4:4:4 chroma subsampling
- 7.1 Surround sound audio specification
- Integrated DAC (Digital to Analogue Converter) with flexible audio support
- Provides three audio outputs for connection to speakers/amplifiers; HDMI, 3.5mm and optical output (audio output is provided on all ports simultaneously)
- EDID Management switch with Auto/Copy functions
- Fully compliant with HDCP 2.2 and is backwards compatible
- Passive design supports cables up to maximum of 5m
- Durable steel enclosure with black finish
- Dimensions (HxWxD): 11x120x63mm
- 2 Year manufacturer warranty
Contents
Splitter, AC adaptor (UK/EU/NA/ANZ) and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
ANZ, EU, NA, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392