Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoST2000PEXPSE
Order Code4292012
Also Known AsGTIN UPC EAN: 0065030849128
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €252.180 |
Price for:Each
Minimum: 1
Multiple: 1
€252.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST2000PEXPSE
Order Code4292012
Also Known AsGTIN UPC EAN: 0065030849128
Technical Datasheet
Networking InterfacePCI Express
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech ST2000PEXPSE is a dual port PoE network card that lets you add 2 Gigabit Power over Ethernet ports through a single PCI-Express slot. Each port can provide up to 25.5W of power, combining network data and power over a single Ethernet cable for remote PoE devices such as IP cameras, IP phones or wireless access points. The card supports the IEEE 802.3at (Type 1 and 2) standard for Power Sourcing Equipment (PSE) and can deliver up to 48V DC power to compliant Powered Devices (PD), eliminating the need for a separate power source and data connection for PoE devices.
- Provides two Gigabit compatible PoE RJ45 ports
- Supports IEEE 802.3at (Type 1, 2) Power over Ethernet standard
- Power Sourcing Equipment (PSE) design, provides data and up to 25.5W power on each port
- Built-in SATA and LP4 Molex power connector
- Jumbo Frame support
- On-chip 48KB big transmit/receive buffer support
- Supports IEEE 802.1Q VLAN tagging, IEEE 802.1P Layer 2 Priority Encoding and IEEE 802.3x Full Duplex Flow Control
- Crossover detection & auto-correction (Auto MDIX)
- Unique surge protection design helps prevent system damage in the event of lightning strikes
- Includes both full height and low profile installation brackets
- Supports Windows 2000/XP/Vista/7/8/10/11, Server 2003-2022, macOS 10.6-10.9 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Card, LP bracket and user guide
Technical Specifications
Networking Interface
PCI Express
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
