Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST3300GU3B
Order Code3877696
Also Known AsGTIN UPC EAN: 0065030858304
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.750 |
Price for:Each
Minimum: 1
Multiple: 1
€72.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST3300GU3B
Order Code3877696
Also Known AsGTIN UPC EAN: 0065030858304
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
Compact USB hub with integrated RJ45 port, ideal for notebooks and mobile devices with limited available connections. Expand your connectivity by adding three USB 3.0 ports and a Gigabit network connection. Includes a power adaptor for devices that require more power, such as external hard drive enclosures.
- Full duplex support with flow control
- Fully compatible with IEEE 802.3/u/ab/az
- Compact design with integrated USB cable
- Sturdy and lightweight aluminium casing
- Supports Win XP/Vista/7/8/10, Linux 2.6+, Chrome OS and Mac OS 10.6+
- Dimensions (HxWxD): 14x43x87mm
- 2 Year manufacturer warranty
Contents
Hub, ac adaptor (UK/EU/NA), software and user guide
Notes
Note: Performance may be limited if connected to a USB 2.0 port
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376