Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST4300USB3EU
Order Code4339145
Also Known AsGTIN UPC EAN: 0065030842594
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.650 |
Price for:Each
Minimum: 1
Multiple: 1
€46.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST4300USB3EU
Order Code4339145
Also Known AsGTIN UPC EAN: 0065030842594
Technical Datasheet
No. of Ports4Ports
Hub StyleMains Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST4300USB3EU from Startech is a handy 4-Port SuperSpeed USB 3.0 hub that allows you to add 4 additional USB 3.0 ports from a single USB 3.0 connection on the host computer.
- Provides four external high speed USB-A ports for connecting peripherals
- USB 3.0 transfer speeds up to 5Gb/s, backwards compatible with USB 2.0 & USB 1.1 devices
- Supports USB 3.0/2.0/1.x devices simultaneously at full bandwidth
- Provides up to 900mA through any port, up to a maximum of 2000mA total
- Compact and stylish desktop form factor
- Plug & Play and hot-swap compatible
- Dimensions (HxWxD): 23x95x68mm
- 2 Year manufacturer warranty
Contents
Hub, USB 3.0 cable, power adaptor and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Mains Powered
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4