Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST53004U1C
Order Code3877698
Also Known AsGTIN UPC EAN: 0065030861700
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.400 |
Price for:Each
Minimum: 1
Multiple: 1
€73.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST53004U1C
Order Code3877698
Also Known AsGTIN UPC EAN: 0065030861700
Technical Datasheet
No. of Ports4Ports
Hub StyleBus, Self Powered
Product Range-
SVHCTo Be Advised
Product Overview
Compact desktop USB hub; connect up to 4 additional USB devices to your computer. Features a dedicated 2.4A fast charging port for recharging smartphones, tablets and other mobile devices.
- Supports Battery Charging Specification 1.2
- SuperSpeed USB 3.0 data speeds up to 5Gbps
- Backwards compatible with USB 2.0 devices
- Plug and play design, no drivers required
- Dimensions (HxWxD): 22x103x60mm
- 2 Year manufacturer warranty
Contents
Contents: USB hub, USB cable and ac adaptor
Notes
Note: The mains adaptor must be connected to the hub in order for the dedicated charge port to function
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus, Self Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41