Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST73007UA
Order Code3765020
Also Known AsGTIN UPC EAN: 0065030861724
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.660 |
Price for:Each
Minimum: 1
Multiple: 1
€79.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST73007UA
Order Code3765020
Also Known AsGTIN UPC EAN: 0065030861724
Technical Datasheet
No. of Ports7Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Portable USB hub that features a solid aluminium housing and a sleek, silver design that looks great on your desktop alongside a modern ultrabook or MacBook.
- 7x SuperSpeed USB 3.0 ports with 5Gb/s transfer speeds
- Well spaced ports allow you to connect devices and cables with larger connectors
- Durable aluminium casing with a sandblasted silver finish
- Extra-long USB cable for flexible installation (980mm)
- Includes 20W power adaptor for powering the hub and devices that require additional power
- OS independent; no software or drivers required
- Dimensions (HxWxD): 18x183x37mm
- 2 Year manufacturer warranty
Contents
Hub and AC adaptor (UK/EU/NA/ANZ)
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.471