Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST7300USB3B
Order Code3765022
Also Known AsGTIN UPC EAN: 0065030855594
Technical Datasheet
352 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €88.630 |
Price for:Each
Minimum: 1
Multiple: 1
€88.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST7300USB3B
Order Code3765022
Also Known AsGTIN UPC EAN: 0065030855594
Technical Datasheet
No. of Ports7Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Practical and convenient high speed desktop USB hub that provides seven easy-access USB 3.0 ports for expanding connectivity options, ideal for devices with limited ports.
- Provides 7x USB-A ports for connecting peripherals
- Current overload detection and protection on each USB port
- USB 3.0 transfer speeds up to 5Gb/s
- Supports Plug & Play and hot-swap compatible
- Universal platform compatibility, no drivers required
- Dimensions (HxWxD): 23x70x172mm
- 2 Year manufacturer warranty
Contents
Hub, USB lead, AC adaptor (UK/EU/NA/ANZ)
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ST7300USB3B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.556