Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST7320USBC
Order Code3409940
Also Known AsGTIN UPC EAN: 0065030847865
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.780 |
Price for:Each
Minimum: 1
Multiple: 1
€72.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST7320USBC
Order Code3409940
Also Known AsGTIN UPC EAN: 0065030847865
Technical Datasheet
No. of Ports6Ports
Hub StyleMains Powered
SVHCTo Be Advised
Product Overview
The ST7320USBC is a low profile USB hub that lets you connect up to 6 additional USB peripherals to your computer. The hub features a dedicated charging port for mobile devices with high power 2A output.
- Features 2x USB 3.0 and 4x USB 2.0 ports
- Compliant with SuperSpeed USB 3.0 transfer rates
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- Dimensions (HxWxD): 20x60x99mm
- 2 year manufacturer warranty
Contents
Hub, AC adaptor, USB 3.0 cable and user guide
Technical Specifications
No. of Ports
6Ports
SVHC
To Be Advised
Hub Style
Mains Powered
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41