Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV211DPUA4K
Order Code4339156
Also Known AsGTIN UPC EAN: 0065030882156
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.020 |
Price for:Each
Minimum: 1
Multiple: 1
€169.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV211DPUA4K
Order Code4339156
Also Known AsGTIN UPC EAN: 0065030882156
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
Output Connection2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
Product Range-
SVHCTo Be Advised
Product Overview
Compact KVM switch with integrated cables; easily control two DisplayPort enabled computers from a single keyboard, mouse and display. Provides switching software (PC/Mac), hotkeys and a remote switch for easy computer selection.
- Supports resolutions up to 4K UHD 60Hz
- Full audio support with 3.5mm stereo connections
- Independent audio/mic. Switching for uninterrupted audio via 3.5mm/DisplayPort audio
- Space saving design with integrated 1.2m cables
- Integrated remote selection switch with 1.2m cable
- OS independant hardware, no drivers required
- 2 Year manufacturer warranty
Contents
KVM switch and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55