Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV211KUSB
Order Code3957216
Also Known AsGTIN UPC EAN: 0065030820479
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.350 |
Price for:Each
Minimum: 1
Multiple: 1
€48.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV211KUSB
Order Code3957216
Also Known AsGTIN UPC EAN: 0065030820479
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1 x VGA Socket , 2 x 3.5mm Socket, 2 x USB A Socket
Output Connection2 x VGA Socket, 2 x USB Mini B Socket
Product Range-
SVHCTo Be Advised
Product Overview
- Control two computers from a single display
- Supplied complete with all necessary KVM cables
- Push-button and hotkey controls for easy switching
- Supports resolutions up to 2048x1536
- USB Powered, no external PSU required
- Connections: Console - 1x VGA, 2x USB A, 2x 3.5mm; Hosts - 2x VGA, 2x USB Mini B
- Dimensions (HxWxD): 20x96x60mm
- 2 Year manufacturer warranty
Contents
Contents: KVM switch, ac adaptor, 2x VGA/USB cables, 2x audio cables, software and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2 x VGA Socket, 2 x USB Mini B Socket
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1 x VGA Socket , 2 x 3.5mm Socket, 2 x USB A Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64