Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €205.200 |
Product Information
Product Overview
The SV221HUC4K from Startech is a 2 port USB-C / USB-A hybrid KVM that allows you to easily switch between a USB-C (or Thunderbolt™ 3) computer and a USB-A and HDMI computer, using a single keyboard, HDMI display and mouse. The switch supports resolutions up to 4K UHD at 60Hz and can drive one large HDMI 2.0 display with ease, to maximise viewing space. The lightweight small form factor makes this mini KVM switch easy to deploy and the USB-C design ensures required cables are kept to a minimum, making it ideal for mobile/hot desk environments. The KVM is OS independent supporting all operating systems including Windows, Linux, macOS, Android, iOS and iPadOS. StarTech has rigorously tested this product to ensure compatibility with all popular device brands including: Dell, HP, Apple and Lenovo.
- Switch between a USB-C and USB-A computer via a shared keyboard, mouse and display
- Simple push-button control for intuitive device selection
- HDMI Output supports resolutions up to 4K UHD (3840x2160 @60Hz)
- Ready to use, comes complete with all required cables
- Lightweight modern design is USB powered for ease of use
- Plug & play compatibility, no drivers or software required
- Compatible with Thunderbolt 3 ports
- Dimensions (HxWxD): 15x138x70mm
- 2 Year manufacturer warranty
Contents
KVM switch, USB-C cable, Micro USB cable, HDMI cable and user guide
Notes
Note: USB-C host device must support DP Alt Mode.
Technical Specifications
KVM
2
USB 2.0 Type-C, Micro USB, HDMI
To Be Advised
Manual
2x USB 2.0 Type-A, HDMI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate