Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV231DPDDUA
Order Code4292018
Also Known AsGTIN UPC EAN: 0065030839266
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €494.200 |
Price for:Each
Minimum: 1
Multiple: 1
€494.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DPDDUA
Order Code4292018
Also Known AsGTIN UPC EAN: 0065030839266
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2 x 3.5mm Socket, 2 x DisplayPort Socket, 4 x USB A Socket
Output Connection4 x 3.5mm Socket, 4 x DisplayPort Socket, 2 x USB B Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4 x 3.5mm Socket, 4 x DisplayPort Socket, 2 x USB B Socket
SVHC
No SVHC (21-Jan-2025)
Computer Switch Function
Manual
Input Connection
2 x 3.5mm Socket, 2 x DisplayPort Socket, 4 x USB A Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.734