Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV231DPUCA
Order Code4415622
Also Known AsGTIN UPC EAN: 0065030872201
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €454.870 |
Price for:Each
Minimum: 1
Multiple: 1
€454.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DPUCA
Order Code4415622
Also Known AsGTIN UPC EAN: 0065030872201
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x DisplayPort Socket, 6x USB-A Female, 2x 3.5mm Socket
Output Connection2x USB-C
Product Range-
SVHCTo Be Advised
Product Overview
The Startech SV231DPUCA is a 2 port KVM switch that combines USB-C connectivity with 4K HDR capability, making it ideal for demanding multimedia applications. Switch between two separate USB-C enabled computers with a single DisplayPort monitor, mouse and keyboard. The versatile design lets you prioritise video performance or USB connectivity with dedicated video mode switch.
- Versatile design lets you choose between video or USB performance with dedicated switch
- Select 4K UHD @60Hz (4:4:4) with USB 2.0 transfer speeds or 4K @30Hz with 2x USB 3.0 5Gb/s ports
- Supports High Dynamic Range (HDR) for increased contrast, brightness, colour and greater luminosity
- Push button and hotkey operation for seamless PC selection complete with LED indicators
- 2 Channel audio output and microphone input via 3.5mm or USB-C ports
- Centralised multimedia control with selectable audio profiles
- Six USB ports including HID ports on front and rear to ensure easy access to peripherals
- Compatible with USB4 and Thunderbolt 3/4 ports
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 40x160x140mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB-C
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1x DisplayPort Socket, 6x USB-A Female, 2x 3.5mm Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97