Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV231HDMIUA
Order Code4339157
Also Known AsGTIN UPC EAN: 0065030837521
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €248.860 |
Price for:Each
Minimum: 1
Multiple: 1
€248.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231HDMIUA
Order Code4339157
Also Known AsGTIN UPC EAN: 0065030837521
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection4x USB-A, HDMI, 2x 3.5mm Socket
Output Connection2x USB-B, 2x HDMI, 4x 3.5mm Socket
Product Range-
SVHCTo Be Advised
Product Overview
The SV231HDMIUA from Startech is a 2 port USB HDMI KVM switch that lets you control two separate computers using a single keyboard, mouse and HDMI display. The switch features an integrated USB 2.0 hub that lets selected computers access shared high speed USB devices. The switch also supports audio and microphone switching functions and allows you to select connected computers, USB hub ports and audio/mic channels either simultaneously or independently using the front panel push-buttons or keyboard hotkeys.
- Supports resolutions up to UXGA (1600x1200), WUXGA (1920x1200) and 1080p Full HD
- Push button and hotkey operation for seamless PC selection complete with LED indicators
- Audible tone to confirm port switching
- Built-in 2 port USB 2.0 hub for sharing additional peripherals
- Supports HDMI and 3.5mm analogue audio
- Independent audio switching
- Compact and durable steel housing
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 40x125x70mm
- 3 Year manufacturer warranty
Contents
KVM switch, AC adaptor and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB-B, 2x HDMI, 4x 3.5mm Socket
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
4x USB-A, HDMI, 2x 3.5mm Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06