Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV231TDPU34K
Order Code4415623
Also Known AsGTIN UPC EAN: 0065030881784
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €711.070 |
Price for:Each
Minimum: 1
Multiple: 1
€711.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231TDPU34K
Order Code4415623
Also Known AsGTIN UPC EAN: 0065030881784
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection3x DisplayPort Female, 2x USB 3.0 Type-A Female, 4x USB 1.1 Type-A, 1x 3.5mm Audio Female
Output Connection6x DisplayPort Female, 2x USB 3.0 Type-B Female, 2x 3.5mm Audio
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
6x DisplayPort Female, 2x USB 3.0 Type-B Female, 2x 3.5mm Audio
SVHC
No SVHC (21-Jan-2025)
Computer Switch Function
Manual
Input Connection
3x DisplayPort Female, 2x USB 3.0 Type-A Female, 4x USB 1.1 Type-A, 1x 3.5mm Audio Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45