Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV431DPDDUA2
Order Code4540615
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,124.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,124.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV431DPDDUA2
Order Code4540615
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection8x DisplayPort, 8x 3.5mm 3 Position Mini-Jack, 2x USB B
Output Connection2x DisplayPort, 2x 3.5mm Mini-Jack, 2x USB 2.0 Type A, 2x USB 1.1 Type A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
2x DisplayPort, 2x 3.5mm Mini-Jack, 2x USB 2.0 Type A, 2x USB 1.1 Type A
SVHC
No SVHC (27-Jun-2024)
Computer Switch Function
Manual
Input Connection
8x DisplayPort, 8x 3.5mm 3 Position Mini-Jack, 2x USB B
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73